8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 32MHz. This DFN-packaged MCU offers 3.5KB of FLASH memory and 256B of RAM, with 6 programmable I/O pins. Integrated peripherals include UART, USART, LIN interfaces, 4 ADC channels, 3 PWM channels, and 6 timers. Designed for a wide operating temperature range of -40°C to 85°C, with supply voltages from 2.3V to 5.5V.
Sign in to ask questions about the Microchip PIC12F1572T-I/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12F1572T-I/MF technical specifications.
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.95mm |
| Interface | UART, USART, LIN |
| Length | 3mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 4 |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 0 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| Weight | 0.001319oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F1572T-I/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
