
8-bit RISC microcontroller featuring 3.5KB FLASH memory and 256B RAM. Operates at up to 32MHz with 6 programmable I/O pins. Includes 4 ADC channels, 3 PWM channels, and 6 timers/counters. Supports UART, USART, and LIN interfaces, with a single USB channel. Packaged in a lead-free SOIC for surface mounting, with an operating temperature range of -40°C to 85°C.
Microchip PIC12F1572T-I/SN technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.25mm |
| Interface | UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 0 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F1572T-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
