
8-bit RISC microcontroller featuring 3.5KB FLASH memory and 256B RAM. Operates at up to 32MHz with an 8-bit data bus. Offers 6 programmable I/Os, 4 ADC channels, and 5 timers/counters. Supports internal oscillator and includes peripherals like Brown-out Detect, POR, PWM, and WDT. Operates within a 2.5V to 5.5V supply range and a temperature range of -40°C to 85°C. Packaged in DFN.
Sign in to ask questions about the Microchip PIC12F1612-I/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12F1612-I/MF technical specifications.
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of ADC Channels | 4 |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| Weight | 0.001319oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F1612-I/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
