
8-bit RISC microcontroller featuring 3.5KB FLASH memory and 128B RAM. Operates at up to 32MHz with an 8-bit data bus width. Supports I2C, SPI, and USART/UART interfaces. Includes 3 timers/counters, 6 programmable I/Os, and internal oscillator. Packaged in DFN, it operates from 2.3V to 5.5V and has a temperature range of -40°C to 125°C. Peripherals include Brown-out Detect/Reset, POR, PWM, and WDT.
Microchip PIC12F1822-E/MF technical specifications.
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 12F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F1822-E/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
