
8-bit RISC Flash microcontroller operating at up to 32MHz. Features 3.5KB Flash memory, 128B RAM, and 5 I/O pins. Supports I2C, SPI, and USART/UART interfaces. Includes 4 ADC channels, 3 timers, and peripherals like Brown-out Detect, POR, PWM, and WDT. Packaged in an 8-pin PDIP with a 0.300-inch width.
Microchip PIC12F1822-E/P technical specifications.
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.195inch |
| Interface | I2C, SPI, USART, UART |
| Length | 10.16mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 4 |
| Number of I/Os | 5 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 12F |
| Supply Current | 145uA |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F1822-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
