
8-bit RISC microcontroller featuring a PIC core architecture. Operates at up to 32MHz with 3.5KB FLASH memory and 128B RAM. Offers I2C, SPI, and UART/USART interfaces, along with 6 programmable I/O pins and 4 ADC channels. Includes 3 timers/counters, internal oscillator, and peripherals such as PWM and Watchdog Timer. Packaged in a DFN surface mount case, rated for -40°C to 125°C, and RoHS compliant.
Microchip PIC12F1822T-E/MF technical specifications.
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 12F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F1822T-E/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
