8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, PLASTIC, SOIC-8
Microchip PIC12F1822T-E/SN technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.5V |
| Peripherals | POR, PWM, WDT |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.