
8-bit RISC microcontroller featuring 3.5KB FLASH memory and 128B RAM. Operates at up to 32MHz with an 8-bit data bus and 5 programmable I/Os. Supports I2C, SPI, UART, USART, and LIN interfaces, along with 3 timers/counters and integrated peripherals including PWM and WDT. Housed in a DFN package, this lead-free and RoHS compliant component functions across a -40°C to 85°C temperature range with a maximum operating voltage of 5.5V.
Microchip PIC12F1822T-I/MF technical specifications.
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 12F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F1822T-I/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
