
8-bit RISC microcontroller featuring 32MHz operation and 7KB FLASH memory. This PDSO8 packaged MCU offers 5 programmable I/Os, SPI, I2C, UART, and USART interfaces. It includes 4 ADC channels, 3 timers, 1 PWM channel, and a watchdog timer. Operating from 2.5V to 5.5V, it supports a temperature range of -40°C to 125°C.
Microchip PIC12F1840-E/MF technical specifications.
| Address Bus Width | 8b |
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.95mm |
| Interface | SPI, I2C, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 4 |
| Number of Bits | 8 |
| Number of I/Os | 5 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 5 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 12F |
| Supply Current | 34uA |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F1840-E/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
