The PIC12F1840T-H/MF is an 8-bit microcontroller with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 256 bytes of RAM and 4096 words of ROM, which is programmable using FLASH technology. The device has 8 terminals and is available in a R-PDSO-N8 package. It meets the AEC-Q100 screening level and is suitable for automotive applications.
Microchip PIC12F1840T-H/MF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Temperature Grade | AUTOMOTIVE |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.