
8-bit RISC microcontroller featuring 7KB FLASH memory and 256B RAM. Operates at up to 32MHz with an internal oscillator. Supports SPI, I2C, UART, USART, and LIN interfaces. Includes 5 programmable I/O pins, 3 timers/counters, and peripherals like PWM and WDT. Packaged in an 8-pin SOIC, operating from 2.5V to 5.5V with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC12F1840T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12F1840T-I/SN technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | SPI, I2C, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 12F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F1840T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
