
8-bit RISC microcontroller featuring FLASH memory and a 4MHz operating frequency. This surface mount device utilizes a PIC core architecture with an 8-bit data bus, offering 768B of FLASH memory and 25B of RAM. It includes 6 programmable I/O pins, one timer/counter, and a watchdog timer. The component operates within a voltage range of 2V to 5.5V, with a maximum power dissipation of 800mW and an operating temperature range of -40°C to 125°C. Interface capabilities include RS-232 and USB.
Microchip PIC12F508-E/MC technical specifications.
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 0.95mm |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 768B |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 1 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F508-E/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
