
8-bit RISC microcontroller featuring 4MHz operation and 768B FLASH memory. This surface mount device offers 6 programmable I/O pins, 25B RAM, and a single timer/counter. Operating from 2V to 5.5V, it supports RS-232 and USB interfaces and includes a watchdog timer. Packaged in an MSOP, this lead-free component is RoHS compliant and operates across a -40°C to 125°C temperature range.
Microchip PIC12F508-E/MS technical specifications.
| Access Time | 4us |
| Package/Case | MSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 768B |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F508-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
