
8-bit RISC microcontroller featuring 4MHz operation and 768B FLASH memory. This surface mount device offers 5 I/Os, 6 programmable I/Os, and a single timer/counter. It operates from 2V to 5.5V with an access time of 4µs and includes POR and WDT peripherals. The MSOP package is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Microchip PIC12F508-I/MS technical specifications.
| Access Time | 4us |
| Package/Case | MSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 0.95mm |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 768B |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F508-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
