
8-bit PIC RISC microcontroller featuring 768B Flash memory and 25B RAM. Operates at up to 4MHz with an 8-bit address and data bus. Supports 2.5V, 3.3V, and 5V supply voltages, with a minimum of 2V and maximum of 5.5V. Includes 6 programmable I/Os, one timer/counter, and internal oscillator. Packaged in an 8-pin SOIC for surface mounting, with RS-232 and USB interfaces. RoHS compliant and suitable for automotive applications.
Sign in to ask questions about the Microchip PIC12F508-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12F508-I/SN technical specifications.
| Access Time | 4us |
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 1.5mm |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 768B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Supply Current | 175uA |
| Watchdog Timer | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F508-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
