
The PIC12F508T-E/SN is an 8-bit microcontroller with 768B of FLASH memory and 25B of RAM. It features a 5-pin interface and operates at a maximum frequency of 4MHz. The device is RoHS compliant and has a maximum operating temperature of 125°C. It is available in a SOIC-8 package and is suitable for surface mount applications.
Microchip PIC12F508T-E/SN technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | RS-232, USB |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 768B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F508T-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
