
8-bit RISC microcontroller featuring 768B FLASH memory and 25B RAM. Operates at up to 4MHz with an internal oscillator. Offers 5 I/Os, including 6 programmable, and includes a watchdog timer and POR peripheral. Supports RS-232 and USB interfaces, with a supply voltage range of 2V to 5.5V. Packaged in a lead-free DFN-8 surface-mount configuration, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC12F508T-I/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12F508T-I/MC technical specifications.
| Access Time | 4us |
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 768B |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F508T-I/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
