The PIC12F508T-I/SN056 is an 8-bit microcontroller with 768B of FLASH memory and 25B of RAM. It operates at a maximum frequency of 4MHz and has a maximum power dissipation of 800mW. The device is packaged in a SOIC case and is rated for operation between -40°C and 85°C. It features 6 programmable I/O pins and includes a watchdog timer.
Microchip PIC12F508T-I/SN056 technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Memory Size | 768B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 6 |
| RAM Size | 25B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.