
8-bit RISC microcontroller featuring FLASH memory and a 4MHz operating frequency. This surface mount device offers 6 programmable I/Os, 1 timer/counter, and a watchdog timer. It supports RS-232 and USB interfaces, with an access time of 4µs. Packaged in an 8-pin SOIC with lead-free and RoHS compliant construction, it operates from a 2V to 5.5V supply voltage.
Microchip PIC12F509-E/SN technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 1.5mm |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 41B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F509-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
