
8-bit RISC microcontroller featuring 1.5KB FLASH memory and 41 bytes of RAM. Operates at up to 4MHz with an internal oscillator. Offers 5 I/O pins and 1 timer/counter, with POR and WDT peripherals. Packaged in a compact 8-pin DFN (3x2mm, 0.95mm height) for surface mounting. Supports RS-232 and USB interfaces, with a supply voltage range of 2V to 5.5V. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip PIC12F509-I/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12F509-I/MC technical specifications.
| Access Time | 4us |
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 1.5KB |
| Frequency | 4MHz |
| Height | 0.95mm |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 41B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F509-I/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
