
8-bit PIC RISC microcontroller featuring 1.5KB Flash memory and 41B RAM. Operates at up to 4MHz with an 8-bit address and data bus. Offers 6 programmable I/Os, one timer/counter, and internal oscillator. Supports RS-232 and USB interfaces, with POR and WDT peripherals. Packaged in an 8-pin PDIP for through-hole mounting, operating from 2V to 5.5V supply voltage.
Microchip PIC12F509-I/P technical specifications.
| Access Time | 4us |
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 1.5KB |
| Frequency | 4MHz |
| Height | 0.195inch |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 41B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Supply Current | 175uA |
| Termination | Through Hole |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F509-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
