
8-bit RISC microcontroller featuring 4MHz clock speed and 1.5KB FLASH memory. This surface mount device offers 5 I/O pins, an 8-bit address and data bus, and an internal oscillator. Operating from 2V to 5.5V, it includes POR and WDT peripherals, with a maximum operating temperature of 85°C. Interface options include RS-232 and USB.
Microchip PIC12F509-I/SN technical specifications.
| Access Time | 4us |
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 1.5mm |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 41B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Supply Current | 175uA |
| Watchdog Timer | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F509-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
