
The PIC12F509ESM is an 8-bit microcontroller from Microchip, featuring 1.5KB of FLASH memory and 41 bytes of RAM. It has 6 programmable I/O pins and 1 timer/counter. The device operates at a maximum frequency of 4MHz and has a temperature range of -40°C to 125°C. It can be supplied with a voltage between 2V and 5.5V.
Microchip PIC12F509ESM technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | RS-232, USB |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RAM Size | 41B |
| RoHS | Compliant |
No datasheet is available for this part.
