The PIC12F509T-E/SM is an 8-bit microcontroller from Microchip, featuring 1.5KB of FLASH memory and 41 bytes of RAM. It operates at a maximum frequency of 4MHz and has a supply voltage range of 2V to 5.5V. The device is packaged in a SOIC case and is available in tape and reel packaging. The PIC12F509T-E/SM is suitable for use in temperatures ranging from -40°C to 125°C.
Microchip PIC12F509T-E/SM technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | RS-232, USB |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 1 |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| RAM Size | 41B |
| RoHS | Compliant |
No datasheet is available for this part.