
8-bit RISC microcontroller featuring 1.5KB FLASH memory and 38B RAM. Operates at up to 8MHz with a 2V to 5.5V supply voltage range. Includes 6 I/Os, 5 programmable, and 1 timer/counter. Packaged in a lead-free DFN-8 (2x3mm) surface mount package, suitable for operation between -40°C and 125°C. RoHS compliant with an integrated watchdog timer.
Sign in to ask questions about the Microchip PIC12F510-E/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12F510-E/MC technical specifications.
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 6 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 38B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F510-E/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
