
8-bit RISC microcontroller featuring 1.5KB FLASH memory and 38B RAM. Operates at up to 8MHz with an internal oscillator. Offers 5 I/O pins, 3 ADC channels, and 1 timer/counter. Packaged in a DFN-8 (2x3mm, 0.95mm height) for surface mounting. Supports a supply voltage range of 2V to 5.5V and operates from -40°C to 85°C. Includes POR and WDT peripherals.
Microchip PIC12F510-I/MC technical specifications.
| Access Time | 20us |
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Height | 0.95mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 3 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 38B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F510-I/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
