
The PIC12F510T-E/SN is an 8-bit microcontroller with a core architecture of PIC and a data bus width of 8 bits. It operates at a maximum frequency of 8MHz and has a maximum power dissipation of 700mW. The device is packaged in a SOIC package and is RoHS compliant. It features 1.5KB of FLASH memory and 38 bytes of RAM. The microcontroller has 6 programmable I/Os and 1 timer/counter. It operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC12F510T-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12F510T-E/SN technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 1 |
| Radiation Hardening | No |
| RAM Size | 38B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F510T-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
