Microchip PIC12F519T-I/MC034 technical specifications.
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 700mW |
| Memory Size | 1.5Kb |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 6 |
| RAM Size | 41B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F519T-I/MC034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.