
8-bit RISC microcontroller featuring 2.3KB FLASH memory and 201B RAM. Operates at a max frequency of 8MHz with an 8-bit data bus. Offers 6 I/Os, with 5 programmable, and includes 1 timer/counter. Encased in a 14-pin TSSOP package (4.40mm width), this component supports a supply voltage range of 2V to 3.7V and operates from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC12F529T39A-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12F529T39A-I/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Current - Transmitting | 17.5mA |
| Data Bus Width | 8b |
| Data Rate | 100Kbps |
| Frequency | 915MHz |
| Height | 1.05mm |
| Length | 5.1mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 3.7V |
| Memory Size | 2.3KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2V |
| Number of I/Os | 6 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Number of USB Channels | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 201B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F529T39A-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
