
8-bit RISC microcontroller featuring 20MHz operation and 1.75KB FLASH memory. This surface-mount device offers 5 programmable I/Os, 2 timers/counters, and integrated peripherals including Brown-out Detect, POR, PWM, and WDT. Operating from 2V to 5.5V, it supports RS-232 and USB interfaces and functions within a -40°C to 125°C temperature range. The compact DFN package measures 4 x 4 mm with a 0.90 mm height.
Sign in to ask questions about the Microchip PIC12F609-E/MD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12F609-E/MD technical specifications.
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232, USB |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F609-E/MD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
