
8-bit RISC microcontroller featuring 20MHz operation and 1.75KB FLASH memory. This surface mount device, housed in a 3x3mm DFN package with 0.95mm height, offers 5 programmable I/Os and 2 timers. It supports a wide operating temperature range of -40°C to 85°C with a supply voltage from 2V to 5.5V. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer.
Microchip PIC12F609-I/MF technical specifications.
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 0 |
| Number of Bits | 8 |
| Number of Ethernet Channels | 0 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 2 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F609-I/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
