
8-bit RISC microcontroller featuring 20MHz operation and 1.75KB FLASH memory. This surface-mount device offers 5 programmable I/Os, 3 timers/counters, and integrated peripherals including Brown-out Detect/Reset, POR, PWM, and WDT. Operating from 2V to 5.5V, it supports RS-232 and USB interfaces and is housed in a compact DFN-8 package.
Microchip PIC12F615-I/MD technical specifications.
| Access Time | 20us |
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F615-I/MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
