
8-bit RISC microcontroller featuring 20MHz operation and 1.75KB FLASH memory. This surface mount device offers 5 programmable I/O pins, 4 ADC channels, and 2 PWM channels. It includes 3 timers/counters, internal oscillator, and peripherals such as Brown-out Detect/Reset, POR, and WDT. Operating from 2V to 5.5V, this lead-free component is housed in a 3mm x 3mm DFN package with a 0.95mm height.
Sign in to ask questions about the Microchip PIC12F615-I/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12F615-I/MF technical specifications.
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 1.75KB |
| Frequency | 20MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F615-I/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
