
8-bit RISC microcontroller featuring 3.5KB FLASH memory and 128B RAM. Operates at a maximum frequency of 20MHz with a 2V to 5.5V supply voltage range. Includes 4 analog input channels, 5 I/O pins, and 2 PWM channels. Packaged in an 8-pin MSOP with a maximum operating temperature of 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip PIC12F617-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12F617-E/MS technical specifications.
| Package/Case | MSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 4 |
| Number of Bits | 8 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 6 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Packaging | Rail/Tube |
| Peripherals | PWM |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F617-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
