
8-bit RISC microcontroller featuring 20 MHz operation and 3.5KB FLASH memory. This PIC microcontroller offers 128B RAM, 5 I/O pins, and 4 analog input channels with one 10-bit ADC. Integrated peripherals include Brown-out Detect, POR, PWM, and a Watchdog Timer. Operating from 2V to 5.5V, this lead-free, SOIC-8 packaged component is suitable for applications up to 125°C.
Microchip PIC12F617-E/SN technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 4 |
| Number of Bits | 8 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Voltage | 5V |
| Watchdog Timer | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F617-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
