
8-bit RISC microcontroller featuring 3.5KB FLASH memory and 128B RAM. Operates at up to 20MHz with an 8-bit address and data bus. Includes 5 I/Os, 6 programmable I/Os, 4 ADC channels, and 2 PWM channels. Offers 3 timers/counters and an internal oscillator. Packaged in MSOP, this lead-free component supports a supply voltage range of 2V to 5.5V and operates from -40°C to 85°C.
Microchip PIC12F617-I/MS technical specifications.
| Address Bus Width | 8b |
| Package/Case | MSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 4 |
| Number of Bits | 8 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 6 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Supply Current | 260uA |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F617-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
