The PIC12F617T-E/MF is an 8-bit microcontroller from Microchip, featuring a 3.5KB FLASH memory and a maximum operating frequency of 20MHz. It is available in a DFN-8 package, measuring 3 X 3 MM with a height of 0.90 MM. The device operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 800mW. It also includes 5 programmable I/Os, 3 timers/counters, and a watchdog timer. The PIC12F617T-E/MF is RoHS compliant and suitable for use in various applications.
Microchip PIC12F617T-E/MF technical specifications.
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 3 |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.