8-bit RISC Flash Microcontroller, operating at a maximum clock frequency of 20 MHz. Features 2048 words of Flash ROM and 128 bytes of RAM. Includes 6 I/O lines, PWM channels, and an ADC. Housed in an 8-terminal PDSO8 (SOIC-8) package with a JEDEC code of R-PDSO-G8, measuring 3.9mm wide and 4.9mm long. Designed for automotive temperature grades, with an operating temperature range of -40°C to 125°C and a nominal supply voltage of 5V (4.5V to 5.5V).
Microchip PIC12F617T-E/SN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.