
8-bit RISC microcontroller featuring 3.5KB FLASH memory and 128B RAM. Operates at up to 20MHz with a 2V to 5.5V supply voltage range. Includes 4 analog-to-digital converter channels, 5 programmable I/Os, and 3 timers/counters. Packaged in a 3mm x 3mm DFN EP with a height of 0.95mm, this lead-free, RoHS compliant component offers a maximum power dissipation of 800mW and an operating temperature range of -40°C to 85°C.
Microchip PIC12F617T-I/MF technical specifications.
| Package/Case | DFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 4 |
| Number of Bits | 8 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 1 |
| Packaging | Tape and Reel |
| Peripherals | PWM |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F617T-I/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
