The PIC12F617T-I/SN022 is an 8-bit microcontroller from Microchip with a core architecture of PIC. It features a data bus width of 8 bits and a maximum operating frequency of 20MHz. The device is packaged in a SOIC package and has a maximum power dissipation of 800mW. It has 3.5KB of FLASH memory and 128 bytes of RAM. The microcontroller also includes a watchdog timer and has a temperature range of -40°C to 85°C.
Microchip PIC12F617T-I/SN022 technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 3 |
| RAM Size | 128B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.