The PIC12F617T-I/SN038 is an 8-bit PIC microcontroller from Microchip. It operates at a maximum frequency of 20MHz and features 3.5KB of FLASH memory. The device is packaged in a SOIC package and is designed to withstand operating temperatures between -40°C and 85°C. With a maximum power dissipation of 800mW, this microcontroller is suitable for a range of applications. It also includes 5 programmable I/O lines, 3 timers/counters, and 128 bytes of RAM.
Microchip PIC12F617T-I/SN038 technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 3 |
| RAM Size | 128B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.