The PIC12F617T-I/SN044 is an 8-bit microcontroller from Microchip. It features a core architecture of PIC and a data bus width of 8 bits. The device operates at a maximum frequency of 20MHz and has a maximum operating temperature of 85°C. It also has a maximum power dissipation of 800mW and a memory size of 3.5KB, with 128 bytes of RAM. The microcontroller includes 5 programmable I/Os and 3 timers/counters, as well as a watchdog timer. It is packaged in a SOIC package.
Sign in to ask questions about the Microchip PIC12F617T-I/SN044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12F617T-I/SN044 technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 3 |
| RAM Size | 128B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F617T-I/SN044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.