8-bit RISC FLASH microcontroller operating at up to 20MHz. Features 6 I/O lines, integrated PWM channels, and an ADC. Industrial temperature grade (-40°C to 85°C) with a 4.5V to 5.5V supply voltage range. Housed in an 8-terminal PDSO package with dimensions of 3.9mm width and 4.9mm length. Manufactured to ISO/TS-16949 screening levels.
Microchip PIC12F617T-I/SN062 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | ISO/TS-16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.