
8-bit RISC microcontroller featuring 1.75KB FLASH memory and 64B RAM. Operates at up to 20MHz with 2 timers/counters and 6 programmable I/O pins. Supports RS-232 and USB interfaces, with a supply voltage range of 2V to 5.5V. Packaged in a DFN-8 surface-mount configuration, this RoHS compliant component offers a wide operating temperature range from -40°C to 125°C.
Microchip PIC12F629-E/MD technical specifications.
| Access Time | 20us |
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F629-E/MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
