
8-bit RISC microcontroller featuring 20MHz operation and 1.75KB FLASH memory. This surface mount device offers 5 I/Os, 6 programmable I/Os, and 2 timers/counters. Includes POR and WDT peripherals with an internal oscillator. Operates from 2V to 5.5V with a maximum power dissipation of 800mW. Packaged in a RoHS compliant SOIC-8 for tape and reel distribution.
Microchip PIC12F629T-E/SN technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F629T-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
