
8-bit RISC Flash microcontroller featuring a 20MHz core frequency. This integrated circuit offers 1.75KB of FLASH memory and 64B of RAM, with 6 programmable I/O pins. Interfaces include SPI and RS-232, supported by an internal oscillator and two timers/counters. Operating from 2V to 5.5V, it functions across a -40°C to 125°C temperature range and is housed in a through-hole PDIP package.
Microchip PIC12F635-E/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI, RS-232, USB |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of I/Os | 6 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F635-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
