
8-bit RISC microcontroller featuring 20MHz operation and 1.75KB of FLASH memory. This surface mount device offers 5 I/O pins, 6 programmable I/O, and 64B RAM. Integrated peripherals include SPI, RS-232, USB interfaces, Brown-out Detect/Reset, POR, and a Watchdog Timer. Operating from 2V to 5.5V, it supports an access time of 20µs and a maximum power dissipation of 800mW, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC12F635-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC12F635-E/SN technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SPI, RS-232, USB |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F635-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
