Microchip PIC12F675-I/SNG technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | RS-232, USB, I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of I/Os | 17 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F675-I/SNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.