
8-bit RISC microcontroller featuring 3.5KB FLASH memory and 128B RAM. Operates at a maximum frequency of 20MHz with an 8-bit data bus width. Supports RS-232 and USB interfaces, with 5 I/Os and 6 programmable I/Os. Includes 2 timers/counters, internal oscillator, and peripherals like Brown-out Detect, POR, PWM, and WDT. Packaged in a DFN surface mount configuration, rated for -40°C to 125°C operating temperature.
Microchip PIC12F683T-E/MF technical specifications.
| Access Time | 20us |
| Package/Case | DFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
