
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 20MHz. This PDIP-packaged MCU offers 1.75KB of FLASH memory, 64B of RAM, and 5 programmable I/O pins. Integrated peripherals include 4 ADC channels, 1 PWM channel, 4 timers/counters, Brown-out Detect/Reset, POR, and a Watchdog Timer. It operates from a 2V to 5.5V supply voltage, with a typical supply current of 260uA, and is RoHS compliant.
Microchip PIC12F752-I/P technical specifications.
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 4 |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of USB Channels | 0 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 64B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 12F |
| Supply Current | 260uA |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC12F752-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
